Facom Reversible Reversible Screwdriver Blade, TT10, TT15 Tip
- RS Stock No.:
- 268-6725
- Mfr. Part No.:
- ATMZ.TX10-15
- Manufacturer:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-6725
- Mfr. Part No.:
- ATMZ.TX10-15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | TT10, TT15 | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size TT10, TT15 | ||
VDE/1000V Approved No | ||
Blade Material Chrome Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible Reversible Screwdriver Blade T15 Tip
- Facom Reversible Reversible Screwdriver Blade T15 Tip 175mm Overall
- Facom Reversible Reversible Screwdriver Blade T40 Tip
- Facom Reversible Reversible Screwdriver Blade TT25 Tip
- Facom Reversible Reversible Screwdriver Blade TT40 Tip
- Facom Reversible Reversible Screwdriver Blade T25 Tip
- Facom Reversible Reversible Screwdriver Blade T25 Tip, 175 mm Blade
- Facom Reversible Reversible Screwdriver Blade TT40 Tip 175mm Overall
