Facom Standard Torx & Torx Plus Screwdriver, T7 Tip
- RS Stock No.:
- 268-6745
- Mfr. Part No.:
- ATX7X50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Limited stock
- 52 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 268-6745
- Mfr. Part No.:
- ATX7X50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T7 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | Torx specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T7 | ||
VDE/1000V Approved No | ||
Standards/Approvals Torx specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver for TORX plus screws has tri-coating tip gives 4 times better corrosion resistance. It has soft handle grip for greater comfort and always resistant to chemical products.
Laser marking
Optimized handle ergonomics
100% durability
Related links
- RS PRO Standard Torx & Torx Plus Screwdriver 60 mm Blade, 150mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 197mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 130mm Overall
- Facom Standard Torx & Torx Plus Screwdriver, T20 Tip
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 185mm Overall
- Facom Standard Torx & Torx Plus Screwdriver, T10 Tip
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 184mm Overall
