Facom Standard Torx & Torx Plus Screwdriver, T10 Tip

Subtotal (1 unit)*

€8.76

(exc. VAT)

€10.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.76

*price indicative

RS Stock No.:
268-6746
Mfr. Part No.:
ATXP10X75
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Torx & Torx Plus Screwdriver

Tip Size

T10

VDE/1000V Approved

No

Standards/Approvals

Torx specifications

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom screwdriver for TORX plus screws has tri-coating tip gives 4 times better corrosion resistance. It has soft handle grip for greater comfort and always resistant to chemical products.

Laser marking

Optimized handle ergonomics

100% durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy