Teng Tools Insulated, 1/4 Tip VDE/1000V Approved

Subtotal (1 unit)*

€236.66

(exc. VAT)

€291.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.66

*price indicative

RS Stock No.:
269-3138
Mfr. Part No.:
1492TVSD
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torque Screwdriver

Screwdriver Type

Insulated

Tip Size

1/4

VDE/1000V Approved

Yes

Insulation

Insulated

Standards/Approvals

IEC 60900, ISO6789

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated torque screwdriver covering 1-5Nm for our VDE interchangeable blades. Slipper mechanism ensures that no torque is applied beyond the set torque and twist locking facility to ensure the set torque is maintained.

Approved for live working up to 1,000 volts

Shaft length 82 mm

Accuracy ± 6%

Scale resolution 0.02

Related links