SAM Screwdriver, 115 mm Blade, 225mm Overall
- RS Stock No.:
- 270-9820
- Mfr. Part No.:
- TB-30R115
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.19 |
*price indicative
- RS Stock No.:
- 270-9820
- Mfr. Part No.:
- TB-30R115
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Width | 4 mm | |
| Blade Length | 115mm | |
| Overall Length | 225mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Width 4 mm | ||
Blade Length 115mm | ||
Overall Length 225mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM TB series round blade screwdriver has non-slip two-material sheath because of that it is comfortable to use. The quick identification of the imprint thanks to the colour code.
Chrome-plated blade with burnished tip
Bi material handle
Related links
- RS PRO Standard Screwdriver 115 mm Blade, 225mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 115 mm Blade, 225mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 115 mm Blade, 225mm Overall
- SAM Screw Holding Screwdriver 225mm Overall
- SAM Standard Screwdriver 115 mm Blade, 244.5mm Overall
- CK Screwdriver 225mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade, 225mm Overall
- Facom Philips Screwdriver 125 mm Blade, 225mm Overall
