SAM Screwdriver, 4 mm Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 270-9821
- Mfr. Part No.:
- TB-3PZ150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.19 |
*price indicative
- RS Stock No.:
- 270-9821
- Mfr. Part No.:
- TB-3PZ150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM TB series round blade screwdriver has non slip two-material sheath because of that it is comfortable to use. The quick identification of the imprint thanks to the colour code.
Chrome-plated blade with burnished tip
Bi material handle
Related links
- SAM Screwdriver 150 mm Blade, 265mm Overall
- SAM Screwdriver 270 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Screwdriver 150 mm Blade, 230mm Overall
- SAM Standard Screwdriver 80 mm Blade, 160mm Overall
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- RS PRO Hexagon Screwdriver 150 mm Blade, 270mm Overall
- RS PRO Hexagon Screwdriver 150 mm Blade, 270mm Overall
