Wiha Screwdriver, 3.5 mm Tip, 75 mm Blade, 186mm Overall
- RS Stock No.:
- 280-5759
- Distrelec Article No.:
- 302-47-255
- Mfr. Part No.:
- 03223
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.57 |
*price indicative
- RS Stock No.:
- 280-5759
- Distrelec Article No.:
- 302-47-255
- Mfr. Part No.:
- 03223
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 3.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 186mm | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 3.5 mm | ||
Blade Length 75mm | ||
Overall Length 186mm | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The screwdriver handle size concept for optimal balance between precision and control.
Hex bolster for spanners
Easy loosening of tight screws
Striking cap integrated into the handle
Particularly suitable for dry applications
Related links
- Wiha Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- SAM Insulated Screwdriver 186mm Overall
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Torx Screwdriver 120 mm Blade VDE/1000V Approved, 186mm Overall
