SAM Slotted Slotted, 3.5 mm Tip, 75 mm Blade, 150 mm Overall
- RS Stock No.:
- 208-711
- Mfr. Part No.:
- TT-35E75
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-711
- Mfr. Part No.:
- TT-35E75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | 3.5 mm | |
| Model Number | TT-35E75 | |
| Blade Length | 75 mm | |
| Overall Length | 150 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size 3.5 mm | ||
Model Number TT-35E75 | ||
Blade Length 75 mm | ||
Overall Length 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-35E75
The SAM Outillage electrician's tradition round blade slotted head screwdriver offers a blend of precision and reliability for both professionals and DIY enthusiasts. Designed with functionality at its core, this tool excels in tackling various tasks, from simple repairs to intricate installations. Its round blade slotted head ensures optimal grip and efficient torque, allowing users to work seamlessly even in tight spaces.
Engineered for precision in electrical tasks
Durable construction for long lasting performance
Optimized for effective torque in slotted screws
Lightweight for better manoeuvrability and comfort
Versatile for DIY and professional projects
Guaranteed for peace of mind
Durable construction for long lasting performance
Optimized for effective torque in slotted screws
Lightweight for better manoeuvrability and comfort
Versatile for DIY and professional projects
Guaranteed for peace of mind
Related links
- SAM Slotted Slotted 150 mm Blade, 235 mm Overall
- SAM Slotted Slotted 20 mm Blade, 150 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- SAM Screwdriver 245mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
