Wiha Screwdriver, 2 mm Tip, 100 mm Blade, 179mm Overall
- RS Stock No.:
- 280-5793
- Distrelec Article No.:
- 302-47-264
- Mfr. Part No.:
- 26304
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€8.19
(exc. VAT)
€10.07
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.19 |
*price indicative
- RS Stock No.:
- 280-5793
- Distrelec Article No.:
- 302-47-264
- Mfr. Part No.:
- 26304
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 179mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Finish | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 179mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Finish | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver has hexagonal ball end with hexagonal blade. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree . The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.
For all screws that are difficult to access
Optimum balance of torque and control
Related links
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Wiha Screwdriver 179mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- BETA Screwdriver 100 mm Blade, 196mm Overall
- Bahco Screwdriver 100 mm Blade, 203mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
