SAM Screwdriver, 1 mm Tip, 75 mm Blade, 212.6mm Overall
- RS Stock No.:
- 283-0449
- Mfr. Part No.:
- T-0P75-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.27
(exc. VAT)
€20.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.27 |
*price indicative
- RS Stock No.:
- 283-0449
- Mfr. Part No.:
- T-0P75-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 1 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Insulation | Uninsulated | |
| Overall Length | 212.6mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, DIN 5264, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 1 mm | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Insulation Uninsulated | ||
Overall Length 212.6mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, DIN 5264, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver with S1 Phillips round blade and clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
Chrome plated blade with burnished tip
Ergonomic bi material handle
Compliance to DIN 5264
Related links
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 212.6mm Overall
- SAM Screwdriver 156.6mm Overall
- SAM Philips Screwdriver 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 187.6mm Overall
- SAM Screwdriver 125 mm Blade, 247.9mm Overall
