SAM Screwdriver, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 221-2603
- Mfr. Part No.:
- T-55MHP100
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2603
- Mfr. Part No.:
- T-55MHP100
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Tip Width | 5 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 212.6mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Tip Width 5 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 212.6mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Screwdriver has mechanic slot hexagonal blade with hexagon nut. It has ergonomic bi-material handle and forged head. It has quick identification of the slit impression of the yellow colour on the handle and allows powerful tightening or looseni
It has chromed blade with sandblasted treated tip
Related links
- SAM Screwdriver 212.6mm Overall
- SAM Philips Screwdriver 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 75 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 201.7mm Overall
- SAM Screwdriver 181.6mm Overall
