Virax Screwdriver, 5.5 mm Tip, 38 mm Blade, 106mm Overall
- RS Stock No.:
- 284-0174
- Mfr. Part No.:
- 341802
- Manufacturer:
- Virax
Subtotal (1 unit)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.38 |
*price indicative
- RS Stock No.:
- 284-0174
- Mfr. Part No.:
- 341802
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Screwdriver | |
| Screwdriver Type | Magnetic | |
| Tip Size | 5.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 38mm | |
| Overall Length | 106mm | |
| Blade Material | Silicon Carbon Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Screwdriver | ||
Screwdriver Type Magnetic | ||
Tip Size 5.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 38mm | ||
Overall Length 106mm | ||
Blade Material Silicon Carbon Steel | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Magnetic screwdrivers with magnetic tip securing the screw, for comfortable and fast screwing. Its Ergonomic hexagon-shaped grip is broader in its central part for enhanced palm grip and force application, and narrower close to the shank for qui
Effective rotation in the palm with its sliding thrust zone
Integral grip moulded directly onto the shank with dual opposite flats
Related links
- Virax Screwdriver 38 mm Blade, 106mm Overall
- Virax Screwdriver 100 mm Blade, 209mm Overall
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Wera Nut Driver 38 mm Blade, 230mm Overall
- Wiha Screwdriver 125 mm Blade, 125mm Overall
- Wiha Screwdriver 100 mm Blade, 213mm Overall
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
