SAM Screwdriver, 1/3 Tip
- RS Stock No.:
- 284-8997
- Mfr. Part No.:
- T-PZJ7M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€61.20
(exc. VAT)
€75.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.20 |
*price indicative
- RS Stock No.:
- 284-8997
- Mfr. Part No.:
- T-PZJ7M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver Set | |
| Product Type | Screwdriver | |
| Tip Size | 1/3 | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 2380-2, NF ISO 8764-1, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver Set | ||
Product Type Screwdriver | ||
Tip Size 1/3 | ||
Standards/Approvals NF ISO 8764-2, NF ISO 2380-2, NF ISO 8764-1, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Set of 7 screwdrivers in ABS Module 1/3, featuring a comprehensive set of 7 slotted and Pozidriv S1 two material screwdrivers. This meticulously designed module ensures you have the right tools at your fingertips, providing both versatility and efficiency.
Compliance to NF ISO 8764 2 and NF ISO 8764 1
Related links
- SAM Screwdriver Bit T 3/8 Tip 46mm Overall 1-Piece
- SAM Screwdriver 75 mm Blade, 212.6mm Overall
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip, 100mm Overall
- SAM Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
