CK Screwdriver, PZD1 Tip, 80 mm Blade, 170mm Overall
- RS Stock No.:
- 794-334
- Mfr. Part No.:
- T4813 1
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 794-334
- Mfr. Part No.:
- T4813 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZD1 | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZD1 | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a versatile tool designed for professional use, providing exceptional performance and comfort. Its innovative features ensure optimal torque and durability, making it Ideal for various screwdriving tasks.
Shatter resistant acetate handle provides added strength
Large square shape design enhances torque for better grip
Chrome plated toughened alloy steel blade ensures durability
Precision machined tip allows for EXACT screw fitting
Anti-roll flats prevent the tool from rolling off surfaces
Related links
- CK Screwdriver 80 mm Blade, 182mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- CK Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 250 mm Blade, 357mm Overall
- CK Electronic Screwdriver 80 mm Blade, 170mm Overall
- CK Torx Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 80 mm Blade ESD Safe, 170mm Overall
- Virax Screwdriver 80 mm Blade, 170mm Overall
