CK Torx Screwdriver, T 10 Tip, 80 mm Blade, 170mm Overall
- RS Stock No.:
- 796-216
- Mfr. Part No.:
- T4718ESD 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€18.54
(exc. VAT)
€22.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.54 |
*price indicative
- RS Stock No.:
- 796-216
- Mfr. Part No.:
- T4718ESD 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T 10 | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Tri-lobe Shape | |
| Standards/Approvals | IEC 61340 5.1 & 5.2. | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T 10 | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Tri-lobe Shape | ||
Standards/Approvals IEC 61340 5.1 & 5.2. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an ergonomic tool designed for precision screwdriving tasks, featuring full ESD compliance for safe use on sensitive electronic components. This tool ensures comfort and effective torque delivery during operation.
Ergonomic tri-lobe handle design enhances comfort and torque delivery
Fully ESD compliant, making it safe for use with electronic components
Toughened alloy steel blade provides exceptional strength and durability
Black anti-peel finish prevents damage from flaking chrome
Handle is injection moulded directly to the blade for reliability
Related links
- CK Torx Screwdriver 80 mm Blade, 187mm Overall
- CK Torx Screwdriver 70 mm Blade, 150mm Overall
- CK Torx Screwdriver 80 mm Blade, 187mm Overall
- CK Electronic Screwdriver 80 mm Blade, 170mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 120 mm Blade, 255mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 90 mm Blade, 197mm Overall
