CK Screwdriver, PZD1 Tip, 250 mm Blade, 357mm Overall

Image representative of range

Subtotal (1 unit)*

€17.57

(exc. VAT)

€21.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.57

*price indicative

RS Stock No.:
796-246
Mfr. Part No.:
T49113-1250
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZD1

Blade Length

250mm

Overall Length

357mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for intricate tasks, ensuring superior control and ease of use. This tool is built to enhance performance in precision applications, providing reliability and durability for professional requirements.

Tip type marking offers easy identification

Ergonomic dual component handle enhances comfort and safety

Long fine neck allows for precise fingertip control

Ridges on the head improve grip for final adjustments

Blade is injection moulded directly to the handle for durability

Chrome Vanadium steel blade ensures exceptional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy