CK Screwdriver, PH2 Tip, 250 mm Blade, 358mm Overall
- RS Stock No.:
- 285-5115
- Distrelec Article No.:
- 301-79-034
- Mfr. Part No.:
- T4722-2250
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.42 |
*price indicative
- RS Stock No.:
- 285-5115
- Distrelec Article No.:
- 301-79-034
- Mfr. Part No.:
- T4722-2250
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 250mm | |
| Overall Length | 358mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel, Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 250mm | ||
Overall Length 358mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel, Chrome Plated | ||
Height Safe Yes | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for easy identification, ensuring efficiency during use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns. The handle is injection moulded directly to the blade, ensuring the ultimate bond for increased reliability and durability. Additionally, anti-roll flats are incorporated to prevent the screwdriver from rolling off sloping surfaces, enhancing convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 250 mm Blade, 360mm Overall
- Teng Tools Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
