CK Screwdriver, PH1 Tip, 300 mm Blade, 390mm Overall
- RS Stock No.:
- 285-5117
- Distrelec Article No.:
- 301-79-036
- Mfr. Part No.:
- T4722ESD 13
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.20 |
*price indicative
- RS Stock No.:
- 285-5117
- Distrelec Article No.:
- 301-79-036
- Mfr. Part No.:
- T4722ESD 13
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 300mm | |
| Overall Length | 390mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 8764, IEC61340 5.1 & 5.2 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 300mm | ||
Overall Length 390mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals DIN ISO 8764, IEC61340 5.1 & 5.2 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK triton ESD screwdrivers feature an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. Fully ESD compliant, they are safe for use on sensitive electronic components. The toughened alloy steel blade provides exceptional strength and durability, while the black anti-peel finish eliminates the risk of damage from flaking chrome. Moreover, the handle is injection moulded directly to the blade, resulting in the ultimate bond for increased reliability and durability, making them reliable tools for various applications.
Precision machined tip for an exact screw fit and damage free screw driving
Related links
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 300 mm Blade, 400mm Overall
- Wera Philips Screwdriver 300 mm Blade, 398mm Overall
- Bahco Screwdriver 390mm Overall
- Wiha Philips Screwdriver 300 mm Blade, 411mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
