Facom Screwdriver, 2 mm Tip, 75 mm Blade, 75mm Overall
- RS Stock No.:
- 794-7962
- Mfr. Part No.:
- ATWSH2X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.06 |
*price indicative
- RS Stock No.:
- 794-7962
- Mfr. Part No.:
- ATWSH2X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 75mm | |
| Handle Material | Bi-Metal | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 75mm | ||
Handle Material Bi-Metal | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PROTWIST® Screwdrivers to Screw Hex Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AWHH / AWSH Hexagon screwdrivers series specification:
• Part number AWHH for standard
• Part number AWSH for ball head
Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Related links
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Slotted Screwdriver 75 mm Blade, 169 mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75mm Overall
