Facom Screwdriver, 75 mm Blade, 75mm Overall
- RS Stock No.:
- 712-532
- Mfr. Part No.:
- BT3.5X75
- Manufacturer:
- Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.83 |
| 10 + | €2.60 |
*price indicative
- RS Stock No.:
- 712-532
- Mfr. Part No.:
- BT3.5X75
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 75mm | |
| Handle Material | Thermoplastic Rubber | |
| Blade Material | Chrome Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Blade Length 75mm | ||
Overall Length 75mm | ||
Handle Material Thermoplastic Rubber | ||
Blade Material Chrome Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Slotted Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.
Durable chrome silicon steel shank
Chrome plated finish for extended life
Color coding for quick and easy recognition of tip type
Related links
- Facom Screwdriver 75mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
