Stanley Slotted Screwdriver, 150 mm Blade, 150mm Overall
- RS Stock No.:
- 833-0725
- Mfr. Part No.:
- FMHT0-62619
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 833-0725
- Mfr. Part No.:
- FMHT0-62619
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 150mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Large Soft Grip | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 150mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Large Soft Grip | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Related links
- Stanley Philips Screwdriver 150 mm Blade, 150mm Overall
- Stanley Slotted Screwdriver, 150 mm Blade
- Stanley Slotted Screwdriver 200mm Overall
- Stanley Slotted Screwdriver 175mm Overall
- Facom Screwdriver 150mm Overall
- Wiha Screwdriver 150mm Overall
- BETA Slotted Screwdriver 150mm Overall
- Bernstein Slotted Screwdriver 150mm Overall
