Wera Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 223mm Overall

Subtotal (1 unit)*

€13.80

(exc. VAT)

€16.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.80

*price indicative

RS Stock No.:
875-8763
Mfr. Part No.:
05006442001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Blade Length

125mm

Insulation

Insulated

Tip Width

5.5 mm

Overall Length

223mm

Blade Material

Chrome Plated, Stainless Steel

Height Safe

Yes

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ

160 iS VDE Insulated screwdriver with reduced blade diameter for slotted screws


Reduced blade diameter with integrated insulation protection so that even low-lying screw and spring elements can be accessed and actuated. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Reduced shaft diameter

160 iS VDE Insulated screwdriver with reduced blade diameter for slotted screws, 1 x 5.5 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy