Vikan Hard Bristle Yellow Hand Brush Yellow, 110 mm bristle length
- RS Stock No.:
- 276-4683
- Mfr. Part No.:
- 38856
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 276-4683
- Mfr. Part No.:
- 38856
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Application | Food and Industrial Applications | |
| Hard/Soft | Hard | |
| Handle Colour | Yellow | |
| Bristle Length | 110mm | |
| Overall Width | 110mm | |
| Food Safe | Yes | |
| Brush Type | Round Hand Scrub | |
| Bristle Colour | Yellow | |
| Standards/Approvals | EU Regulation 2023/2006/EC, FDA raw material (CFR 21), UK 2019 No. 704, GB 90025337290001-5, (EC) 1935/2004, Halal and Kosher, California Proposition 65, Design Registration No. EU 002533729-1-5, REACH (EC) No. 1907/2006 | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Application Food and Industrial Applications | ||
Hard/Soft Hard | ||
Handle Colour Yellow | ||
Bristle Length 110mm | ||
Overall Width 110mm | ||
Food Safe Yes | ||
Brush Type Round Hand Scrub | ||
Bristle Colour Yellow | ||
Standards/Approvals EU Regulation 2023/2006/EC, FDA raw material (CFR 21), UK 2019 No. 704, GB 90025337290001-5, (EC) 1935/2004, Halal and Kosher, California Proposition 65, Design Registration No. EU 002533729-1-5, REACH (EC) No. 1907/2006 | ||
Overall Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Round Hand Scrub is an ergonomic design hard scrub which can effectively scrub and clean conveyor belts, food containers and more.
Lets you apply more pressure to the brush during use
Sturdy design
Related links
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- Vikan Hard Bristle Green Hand Brush Green, 110 mm bristle length
- Vikan Hard Bristle Red Hand Brush Red, 110 mm bristle length
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
