Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- RS Stock No.:
- 276-4682
- Mfr. Part No.:
- 38855
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.27
(exc. VAT)
€11.40
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.27 |
*price indicative
- RS Stock No.:
- 276-4682
- Mfr. Part No.:
- 38855
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food and Industrial Applications | |
| Product Type | Hand Brush | |
| Hard/Soft | Hard | |
| Handle Colour | White | |
| Bristle Length | 110mm | |
| Overall Width | 110mm | |
| Food Safe | Yes | |
| Brush Type | Round Hand Scrub | |
| Bristle Colour | White | |
| Standards/Approvals | with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), California Proposition 65, Complies with (EC) 1935/2004 on food contact materials | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food and Industrial Applications | ||
Product Type Hand Brush | ||
Hard/Soft Hard | ||
Handle Colour White | ||
Bristle Length 110mm | ||
Overall Width 110mm | ||
Food Safe Yes | ||
Brush Type Round Hand Scrub | ||
Bristle Colour White | ||
Standards/Approvals with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), California Proposition 65, Complies with (EC) 1935/2004 on food contact materials | ||
Overall Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Hard Bristle White Hand Brush White, 25 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Deck Brush White, 37 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White, 33 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
