Vikan Hard Bristle White Deck Brush White, 37 mm bristle length

Subtotal (1 unit)*

€41.46

(exc. VAT)

€51.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.46

*price indicative

RS Stock No.:
276-5036
Mfr. Part No.:
70645
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Abattoirs

Product Type

Deck Brush

Hard/Soft

Hard

Handle Colour

White

Bristle Length

37mm

Overall Width

50mm

Food Safe

Yes

Brush Type

Deck Brush

Bristle Colour

White

Standards/Approvals

EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, UK 2019, (EC) 1935/2004, FDA

Overall Depth

400mm

Handle Material

Glass Reinforced Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan UST Deck Scrub comes with angled Filament Security Units for effective removal of stubborn dirt from both textured and smooth surfaces in high-risk areas.

Minimized risk of contamination and bristle loss

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy