SKF Nitrile Rubber (NBR) Radial Shaft Seal, 15 mm ID, 25 mm OD, 6 mm
- RS Stock No.:
- 266-8941
- Mfr. Part No.:
- 15X25X6 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8941
- Mfr. Part No.:
- 15X25X6 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 15mm | |
| Outside Diameter | 25mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 15mm | ||
Outside Diameter 25mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 15mm Inside Diameter, 25mm Outside Diameter - 15X25X6 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts where containment of lubricants and exclusion of contaminants is required. It is manufactured in a resilient elastomer suited to dynamic sealing duties and is intended for use on small-diameter rotary shafts within mechanical assemblies.
Features and Benefits:
• Nitrile rubber material offers resistance to common oils
• Thin cross-section supports Compact assembly spaces
• Rotary design maintains continuous contact during shaft rotation
• Balanced sealing lip reduces frictional drag
• Durable elastomeric construction sustains repeated shaft cycles
• Thin cross-section supports Compact assembly spaces
• Rotary design maintains continuous contact during shaft rotation
• Balanced sealing lip reduces frictional drag
• Durable elastomeric construction sustains repeated shaft cycles
Applications
• Suitable for small motor shaft sealing tasks
• Used with gearbox output shafts in Compact units
• Ideal for pump shaft oil retention duties
• Can be used for rotary actuator sealing requirements
• Used with gearbox output shafts in Compact units
• Ideal for pump shaft oil retention duties
• Can be used for rotary actuator sealing requirements
What shaft sizes does it fit?
It fits shafts with an internal bore dimension of 15 mm.
What outer housing dimension is required for installation?
The housing or bore accepting the seal should accommodate a 25 mm external profile.
How thick is the seal cross-section for assembly planning?
The radial section measures 6 mm thickness for axial space calculations.
Which elastomer is used and what fluid compatibility does it imply?
The component is produced from nitrile rubber, providing compatibility with many petroleum-based lubricants.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 240 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
