SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 266-9146
- Mfr. Part No.:
- 40X62X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9146
- Mfr. Part No.:
- 40X62X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 62mm Outside Diameter - 40X62X7 HMSA10 RG
This seal is a radial shaft seal with a rubber outside diameter and a single sealing lip, designed for use in industrial applications to prevent leakage and contamination. It features a high pumping rate, a dust lip for increased contamination exclusion, a garter spring for optimal sealing, and the ability to accommodate misalignment. With dimensions of 40mm shaft diameter, 62mm housing bore diameter, and 7mm seal width, this seal is durable and efficient for various operating conditions.
Features & Benefits
• High pumping rate for effective sealing
• Dust lip for enhanced contamination exclusion
• Garter spring for optimal sealing performance
• Accommodates misalignment for versatile use
Applications
• Used as a radial shaft seal in rotating and stationary machine components
• Ideal for sealing applications in polluted environments
• Suitable for industrial use in automation, electronics, electrical, and mechanical industries
Can it accommodate misalignment?
Yes, this seal is designed to accommodate misalignment for versatile use.
Will it effectively exclude contamination?
The seal features a dust lip for increased contamination exclusion.
Is this seal suitable for industrial use?
Yes, this seal is ideal for industrial applications in automation, electronics, electrical, and mechanical industries.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
