SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 75 mm OD, 10 mm
- RS Stock No.:
- 267-0326
- Mfr. Part No.:
- 50X75X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0326
- Mfr. Part No.:
- 50X75X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 75mm Outside Diameter - 50X75X10 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid and contaminant ingress in rotating equipment. It is intended for use on shafts in industrial assemblies where a resilient lip material is required to maintain sealing performance under dynamic conditions.
Features and Benefits:
• Nitrile construction resists common oils and greases • Rotary design maintains contact with moving shafts • Thin cross-section supports Compact housings • Robust exterior profile reduces extrusion risk • Compatible with standard shaft mounting procedures
Applications
• Suitable for hydraulic actuator shafts in automation systems • Ideal for electric motor drive shafts in electronics equipment • Used with gearboxes in mechanical assemblies requiring oil retention • Can be used for rotating Seals in electrical drive units
What material characteristics affect chemical compatibility?
The lip material is nitrile rubber (NBR), which offers good resistance to petroleum-based oils and greases but can be affected by strong acids, ketones and certain esters.
How should it be installed to avoid damage?
Fitment should ensure even radial compression and avoid sharp-edged housings
use a sleeve or protective ring during press-fit assembly to prevent lip nicking.
What operational behaviour should I expect under shaft misalignment?
The rotary lip seal tolerates minor shaft eccentricity but sustained significant misalignment will increase wear and reduce sealing life.
How does temperature influence performance?
NBR exhibits stable performance within moderate temperature ranges typical of industrial oil applications, with flexibility reducing at low temperatures and accelerated ageing at elevated temperatures.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
