SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 34 mm OD, 7 mm
- RS Stock No.:
- 267-3625
- Mfr. Part No.:
- 20X34X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3625
- Mfr. Part No.:
- 20X34X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 34mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 34mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 34mm Outside Diameter - 20X34X7 HMSA10 RG
This radial shaft seal is designed for rotary applications, featuring an inside diameter of 20mm and an outside diameter of 34mm. Constructed with a nitrile rubber material, this 7mm thick seal is adept at handling a range of operating temperatures, making it suitable for various industrial settings. This product serves as a reliable solution for preventing oil and grease leakage between rotating and stationary components.
Features & Benefits
• Rubber outside diameter enhances sealing efficacy
• Garter spring optimises contact pressure on the shaft
• Dust lip design improves contaminant exclusion
• Auxiliary lip supports reliable sealing in harsh conditions
Applications
• Utilised in machinery requiring lubrication between components
• Applied in automation and mechanical systems to enhance reliability
• Suitable for use in environments with potential contamination
• Ideal for requiring high-temperature performance
What is the maximum permissible speed for this seal?
The maximum circumferential speed is 4.12m/s, ensuring effective performance across various applications.
How does this seal perform under extreme temperatures?
It can withstand operating temperatures from -40°C to +100°C, with short periods of up to 120°C, ensuring functionality in demanding environments.
What kind of contaminants can this seal resist?
Its design features a dust lip which enhances contamination exclusion, making it effective in polluted environments.
What materials are used in the construction of this seal?
The sealing lip is made from nitrile rubber (NBR), known for its excellent oil and grease resistance, ensuring durability and performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
