SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 110 mm OD, 8 mm
- RS Stock No.:
- 267-3750
- Mfr. Part No.:
- 60X110X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3750
- Mfr. Part No.:
- 60X110X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 110mm Outside Diameter - 60X110X8 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and a single sealing lip, making it ideal for sealing applications in machinery with both rotating and stationary components. With its high pumping rate and ability to accommodate misalignment, this seal is designed for optimal sealing performance even in polluted environments.
Features & Benefits
• High pumping rate for efficient sealing
• Rubber outside diameter with a single sealing lip for enhanced performance
• Garter spring and auxiliary lip for improved sealing against the shaft
• Able to accommodate misalignment for versatility in application
Applications
• Sealing between rotating and stationary machinery components
• Suitable for use in relative motion components
• Ideal for sealing applications in polluted environments
• Designed for machinery with an operating temperature range of -40°C to 120°C
Can it accommodate misalignment?
Yes, this seal is designed to accommodate misalignment in machinery components.
Will it work in polluted environments?
Yes, it is specifically engineered to provide optimal sealing performance in polluted environments.
Is it suitable for high-traffic applications?
Yes, it is designed to handle high pumping rates and is ideal for high-traffic sealing applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
