SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-0329
- Mfr. Part No.:
- 50X80X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0329
- Mfr. Part No.:
- 50X80X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 80mm Outside Diameter - 50X80X8 HMS5 RG
This seal is a radial rotary shaft seal designed to retain oil or grease between moving and stationary components. It features a rubber outside diameter and a single elastomeric sealing lip with a garter spring to maintain contact, making it suitable for shafts requiring dynamic sealing under rotary motion.
Features & Benefits
• Nitrile rubber lip offers chemical resistance and wear protection
• Garter spring maintains consistent radial load for reliable sealing
• Rubber outside diameter ensures secure press-fit in bore
• Permits circumferential speeds up to 7.8 m/s for moderate-speed shafts
• Operates across −40°C to 100°C continuous temperature range
• Withstands short-term temperature peaks to 120°C for transient events
• Garter spring maintains consistent radial load for reliable sealing
• Rubber outside diameter ensures secure press-fit in bore
• Permits circumferential speeds up to 7.8 m/s for moderate-speed shafts
• Operates across −40°C to 100°C continuous temperature range
• Withstands short-term temperature peaks to 120°C for transient events
**Applications**
• Suitable for sealing rotating shafts in automation actuators
• Ideal for gearboxes requiring oil containment under rotation
• Used with electric motor shafts in industrial drives
• Can be used for rotating assemblies in mechanical transmission systems
• Ideal for gearboxes requiring oil containment under rotation
• Used with electric motor shafts in industrial drives
• Can be used for rotating assemblies in mechanical transmission systems
What shaft and housing sizes does it correspond to?
It matches a 50 mm shaft diameter and fits an 80mm housing bore, with a seal width of 8mm.
How does it cope with slight misalignment between components?
The design accommodates minor shaft-to-housing misalignment while maintaining sealing contact thanks to the elastomeric lip and spring preload.
What rotational speed limits should be observed?
Maximum recommended rotational speed is 3,000 r/min to remain within the specified circumferential speed.
Is it suitable for light pressure differentials?
It is designed for low differential loads and is rated for a pressure differential of around 0.03 N/mm.
Are there related replacement accessories to consider during installation?
A thin-walled sleeve product is commonly used to repair worn housings or shafts before fitting the seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
