SKF Nitrile Rubber (NBR) Radial Shaft Seal, 72 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3844
- Mfr. Part No.:
- 72X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3844
- Mfr. Part No.:
- 72X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 72mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 72mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 72mm Inside Diameter, 100mm Outside Diameter - 72X100X10 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotary shaft assemblies within industrial equipment. Constructed from nitrile rubber, it provides a resilient sealing lip for dynamic applications where shaft rotation requires a tight Interface between moving and stationary components.
Features and Benefits:
• Nitrile rubber material offers resistance to oils and greases
• Rotary configuration maintains continuous contact during rotation
• Robust sealing lip reduces ingress of dust and dirt
• Durable construction supports repeated shaft movement
• Rotary configuration maintains continuous contact during rotation
• Robust sealing lip reduces ingress of dust and dirt
• Durable construction supports repeated shaft movement
Applications
• Suitable for oil‑sealed gearbox shafts
• Used with motor drive shafts in industrial machinery
• Ideal for pump shafts handling lubricated environments
• Can be used for rotating couplings requiring fluid retention
• Used with motor drive shafts in industrial machinery
• Ideal for pump shafts handling lubricated environments
• Can be used for rotating couplings requiring fluid retention
What internal dimension is the seal designed to fit?
It fits shafts with a 72 mm inside diameter.
What external dimension should the housing accept for correct installation?
The housing bore must accommodate a 100 mm outside diameter.
How thick is the sealing element for axial accommodation?
The seal has a 10 mm thickness.
What compound is the lip MADE from and why is it chosen?
The lip is formed from nitrile rubber to provide compatibility with oils and common lubricants.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
