SKF Nitrile Rubber (NBR) Radial Shaft Seal, 78 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3877
- Mfr. Part No.:
- 78X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3877
- Mfr. Part No.:
- 78X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 78mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 78mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 78mm Inside Diameter, 100mm Outside Diameter - 78X100X10 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and contamination around rotating shafts in industrial mechanisms. It is manufactured from nitrile rubber and intended for applications where a resilient elastomeric barrier is required between rotating and static elements.
Features and Benefits:
• Nitrile rubber construction resists common industrial oils
• Rotary design supports continuous shaft rotation without loss
• 10mm thickness provides Durable sealing contact under load
• Designed for close-fit installation to maintain pressure integrity
• Elastomeric lip reduces ingress of particulates during operation
• Rotary design supports continuous shaft rotation without loss
• 10mm thickness provides Durable sealing contact under load
• Designed for close-fit installation to maintain pressure integrity
• Elastomeric lip reduces ingress of particulates during operation
Applications
• Suitable for rotating machinery with moderate oil exposure
• Used with gearboxes and pump shafts in production environments
• Ideal for maintenance replacement on driven shafts
• Can be used for Seals in conveyors and motor assemblies
• Used with gearboxes and pump shafts in production environments
• Ideal for maintenance replacement on driven shafts
• Can be used for Seals in conveyors and motor assemblies
What material properties affect chemical resistance?
The elastomer is nitrile rubber which offers compatibility with many mineral oils and greases and provides Basic resistance to hydrocarbons.
How should the component be sized relative to the shaft?
The inner bore must match the shaft diameter closely to ensure the sealing lip maintains contact and prevents leakage without overstretching the material.
What installation concerns influence service life?
Correct seating and avoidance of Sharp edges on the shaft or housing are necessary to prevent premature lip damage and reduce wear during rotation.
How does the seal cope with particulate ingress?
The rubber lip creates a flexible barrier that limits entry of dust and debris while allowing the shaft to rotate.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
