SKF Nitrile Rubber (NBR) Radial Shaft Seal, 50 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-0299
- Mfr. Part No.:
- 50X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-0299
- Mfr. Part No.:
- 50X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 50mm Inside Diameter, 100mm Outside Diameter - 50X100X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in rotary applications. It is constructed from nitrile rubber (NBR) and intended for use where a resilient elastomeric barrier is required between a rotating shaft and housing.
Features and Benefits:
• High elastomeric resistance provides Durable sealing under cyclic motion
• Controlled radial compression maintains contact under shaft misalignment
• Suitable for oil sealing applications with compatible fluids
• Withstands elevated operating temperatures when NBR is appropriate
• Controlled radial compression maintains contact under shaft misalignment
• Suitable for oil sealing applications with compatible fluids
• Withstands elevated operating temperatures when NBR is appropriate
Applications
• Suitable for motors requiring elastomeric shaft sealing
• Used with industrial gearboxes and rotating assemblies
• Ideal for pumps handling lubricating fluids
• Can be used for general-purpose rotary shaft sealing tasks
• Used with industrial gearboxes and rotating assemblies
• Ideal for pumps handling lubricating fluids
• Can be used for general-purpose rotary shaft sealing tasks
What shaft sizes does it accommodate?
It fits a shaft with a 50 mm inside diameter.
What housing bore size is required for installation?
The component is designed for a 100 mm outside diameter housing bore.
What is the radial section thickness for mounting depth considerations?
The seal has a radial thickness of 10 mm for axial space planning.
Which material composes the sealing lip and main body?
The elastomer used is nitrile rubber (NBR).
Is this suitable for rotary oil sealing duties?
Yes, its design and NBR composition are intended for rotary oil sealing applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
