Eaton White Momentary Spring Return Selector Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6562
- Mfr. Part No.:
- 216834 M22S-WLK3-W
- Manufacturer:
- Eaton
Add 5 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.22 | - |
| 5 - 9 | €23.48 | €3.70 |
| 10 + | €21.13 | €30.90 |
*price indicative
- RS Stock No.:
- 276-6562
- Mfr. Part No.:
- 216834 M22S-WLK3-W
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Selector Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Selector Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Selector Switch, 22.5mm Cutout Diameter, White Push Button - 216834 M22S-WLK3-W
Features and Benefits:
• 40° switching angle enables precise position selection
• 2000 operations/h rating supports frequent actuation cycles
• Mechanical life of 100,000 operations ensures long service
• Operating temperature range −25°C to 70°C maintains stability
Applications
• Used for operator selection in hazardous or washdown areas
• Ideal for integration with smartwire‑DT connections
• Can be used where white illumination indicates status visually
What environmental temperature range can it operate within?
How is electromagnetic compatibility managed during installation?
What mechanical shock resistance does it meet?
Which standards and approvals apply to this device?
How can the function be changed from stay‑put to spring‑return?
Related links
- Eaton White Momentary Spring Return Selector Switch IP66
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton Black Momentary Spring Return Push Button Switch IP66
