Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 276-6560
- Mfr. Part No.:
- 216824 M22S-WRLK-W
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-6560
- Mfr. Part No.:
- 216824 M22S-WRLK-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | CSA Std. C22.2 No. 94-91, CSA-C22.2 No. 14-05, EN 60947-5, CSA Std. C22.2 No. 14-05, IEC/EN 60947, VDE 0660, CSA UL E29184, UL NKCR, UL, CSA 012528, CSA Class No.:3211-03, IEC/EN 60947-5, UL 508, CE, VDE, CSA-C22.2 No. 94-91, NEMA 4X, IEC 60947-5 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals CSA Std. C22.2 No. 94-91, CSA-C22.2 No. 14-05, EN 60947-5, CSA Std. C22.2 No. 14-05, IEC/EN 60947, VDE 0660, CSA UL E29184, UL NKCR, UL, CSA 012528, CSA Class No.:3211-03, IEC/EN 60947-5, UL 508, CE, VDE, CSA-C22.2 No. 94-91, NEMA 4X, IEC 60947-5 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Illuminated selector switch actuator is a RMQ Titan category. It has classical with thumb grip design with black colour plastic bezel. This illuminated selector switch actuator perform switching function latching, maintained actuator function with black colour actuator. This device offers damp heat, cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing with maximum 70 degree Celsius ambient temperature.
Connection to SmartWire DT
LR DNV GL standard approved
IEC EN 60947 VDE 0660 standard
100000 operations mechanical lifespan
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
