Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 276-6646
- Mfr. Part No.:
- 284394 M22-WLKV-R
- Manufacturer:
- Eaton
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.88 | - |
| 5 - 9 | €22.19 | €3.45 |
| 10 + | €19.97 | €29.10 |
*price indicative
- RS Stock No.:
- 276-6646
- Mfr. Part No.:
- 284394 M22-WLKV-R
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | UL Category Control No.: NKCR, CSA File No.: 012528, IEC/EN 60947-5, CSA, CSA-C22.2 No. 14-05, No. 14-05, EN 60947-5, CSA Std. C22.2, UL File No.: E29184, IP66, CE, VDE, UL, CSA-C22.2 No. 94-91, IEC 60947-5, UL 508, CSA Class No.: 3211-03, IEC/EN 60947, CSA Std. C22.2 No. 94-91, VDE 0660, NEMA 4X RoHS | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals UL Category Control No.: NKCR, CSA File No.: 012528, IEC/EN 60947-5, CSA, CSA-C22.2 No. 14-05, No. 14-05, EN 60947-5, CSA Std. C22.2, UL File No.: E29184, IP66, CE, VDE, UL, CSA-C22.2 No. 94-91, IEC 60947-5, UL 508, CSA Class No.: 3211-03, IEC/EN 60947, CSA Std. C22.2 No. 94-91, VDE 0660, NEMA 4X RoHS | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
