Hammond Steel Self-Tapping Screw 13 mm

Subtotal (1 bag of 100 units)*

€10.17

(exc. VAT)

€12.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€10.17€0.102

*price indicative

RS Stock No.:
570-704
Mfr. Part No.:
1591TS100BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Self-Tapping Screw

Standards/Approvals

No

Material

Steel

Length

13mm

COO (Country of Origin):
CA

Hammond 1551 Miniature Plastic Enclosures


The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:


• Ideally suited for mounting small printed circuit boards or used as potting boxes

• Satin textured finish ABS plastic

• 2 PCB stand offs moulded into interior

• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy