RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 6

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€10.19

(exc. VAT)

€12.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4€10.19€0.102
5 - 9€9.68€0.097
10 - 29€9.16€0.092
30 +€8.54€0.085

*price indicative

RS Stock No.:
522-1319
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

13mm

Grade

A4

Thread Size

6

RS PRO Stainless Steel Countersunk Head Self Tapping Screw (No.6 x 1/2in)


A tough and hardwearing self-tapping screw capable of cutting its own thread meaning there is no need to predrill a hole and greatly reduces the chance of material splitting compared to non-tapping screws.

Built with a countersunk Pozidriv head type designed to fit below or level with the surface and easily installed with a Pozidriv screwdriver or a bit. The Pozidriv self-cutting screws are constructed from high quality A4 Stainless Steel providing excellent strength and a high level of corrosion, wear resistant and are Manufactured to standard DIN 7982 ensuring their performance.

Ideal for indoor and outdoor applications and suitable for use in harsh environments on plastics and wood.

Features and Benefits


No.6 x 1/2in Pozdriv screw

Self-tapping

Countersunk design

Stainless Steel construction

Standards and Approvals: DIN 7982C

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy