ifm electronic, E334 Series Adapter Process Adapter 49.8 mm for Use with Sensor, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- RS Stock No.:
- 186-288
- Mfr. Part No.:
- E33407
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.05
(exc. VAT)
€92.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.05 |
*price indicative
- RS Stock No.:
- 186-288
- Mfr. Part No.:
- E33407
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Sensor | |
| Series | E334 | |
| Diameter | 49.8mm | |
| Hazardous Area Certification | EAC | |
| Height | 37.4mm | |
| Standards/Approvals | EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Sensor | ||
Series E334 | ||
Diameter 49.8mm | ||
Hazardous Area Certification EAC | ||
Height 37.4mm | ||
Standards/Approvals EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter, designed to meet DIN 11864 specifications, enhances your operational efficiency in various industrial applications. With its robust construction and advanced features, it caters specifically to piping systems requiring a reliable and durable solution. The incorporation of a leakage port alongside a sealing edge facilitates superior performance, ensuring that any potential leaks are effectively managed. Ideal for pipes with a nominal diameter of DN 32, this adapter boasts a pressure rating of 40 bar, making it suitable for high pressure environments. Constructed from high quality stainless steel, it guarantees longevity and resilience in demanding conditions. The user friendly design streamlines installation and integration into existing systems, while its compatibility with different mediums underscores its versatility.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
