ifm electronic, E30393 Series Thermowell for Use with Temperature Sensor, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- RS Stock No.:
- 134-8427
- Mfr. Part No.:
- E30393
- Manufacturer:
- ifm electronic
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€87.64
(exc. VAT)
€107.80
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.64 | - |
| 5 - 9 | €83.26 | 4% |
| 10 + | €78.86 | 10% |
*price indicative
- RS Stock No.:
- 134-8427
- Mfr. Part No.:
- E30393
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Adapter | |
| For Use With | Temperature Sensor | |
| Series | E30393 | |
| Standards/Approvals | EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Adapter | ||
For Use With Temperature Sensor | ||
Series E30393 | ||
Standards/Approvals EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
ifm Electronic E37xxx Series Thermowells
Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.
Features and Benefits
Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Related links
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
