ifm electronic, E305 Series Adapter for Use with Process Sensors, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- RS Stock No.:
- 186-768
- Mfr. Part No.:
- E30528
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€146.03
(exc. VAT)
€179.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.03 |
*price indicative
- RS Stock No.:
- 186-768
- Mfr. Part No.:
- E30528
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, ensuring reliable connections in demanding applications. With its robust design, featuring a G1 internal thread and a secure sealing area, it allows for optimal operation in environments where traditional fittings might fail. The incorporation of a leakage port further enhances safety and functionality, making it ideal for challenging welding conditions such as thick wall thicknesses found in tank heads and walls. This product meets the requirements of the Pressure Equipment Directive, assuring quality and compliance for various industrial uses. Weighing in at 426.06 grams, it combines a practical size with the resilience necessary for rigorous use, while the stainless steel construction guarantees durability and resistance to corrosion. Whether for new installations or upgrades, this welding adapter stands out as a vital component in your process sensor applications.
Welding adapter for tank head and wall
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
