ifm electronic, E301 Series Adapter for Use with Process Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN

Subtotal (1 unit)*

€38.54

(exc. VAT)

€47.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.54

*price indicative

RS Stock No.:
187-620
Mfr. Part No.:
E30151
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E301

Standards/Approvals

EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter is specially designed for use with process sensors, ensuring a seamless connection to your industrial applications. Built from high quality stainless steel, it combines durability with corrosion resistance, making it suitable for demanding environments. The product features a precise M12 x 1.5 sealing cone that guarantees optimum performance while maintaining integrity under pressures of up to 50 bar. A standout in its design, the adapter includes a compact and lightweight profile of just 33.05 grams, allowing for easy integration into your systems. The product meets safety standards stipulated in the Pressure Equipment Directive, ensuring reliable operation even in critical applications.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy