ifm electronic, E352 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-598
- Mfr. Part No.:
- E35210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€103.92
(exc. VAT)
€127.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.92 |
*price indicative
- RS Stock No.:
- 186-598
- Mfr. Part No.:
- E35210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Thermocouple Module | |
| For Use With | Temperature Sensors | |
| Series | E352 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Thermocouple Module | ||
For Use With Temperature Sensors | ||
Series E352 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic welding thermowell has been specifically designed for temperature sensors, ensuring precise monitoring and control of temperature in critical applications. Featuring a robust stainless steel construction, it offers reliable performance even under high pressure conditions. With an impressive pressure rating and a compact design, this thermowell guarantees durability and efficiency. Its ability to adapt seamlessly to various setups makes it an essential component for industries that require accurate temperature measurements. This thermowell not only promises exceptional functionality but also alleviates concerns relating to maintenance and reliability, making it a preferred choice for professionals in the field.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Robust stainless steel housing for the requirements of harsh industrial environments
