ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 186-318
- Mfr. Part No.:
- E43213
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 186-318
- Mfr. Part No.:
- E43213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which offers an ideal solution for precision measurement in various applications. Designed specifically for level sensors, this high quality component features a robust construction that ensures reliability and durability. With a stainless steel body, it excels in harsh environments, handling extreme temperature ranges and pressure without compromise. Its efficient design incorporates essential components such as a centring piece and a fixing bracket, making installation straightforward and secure. Whether utilised in industrial settings or other demanding conditions, this product guarantees optimal performance and long term service life.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
