ifm electronic, E433 Series Adapter Sensor Accessories 68 mm for Use with Process Sensors in Containers and Pipes, EN
- RS Stock No.:
- 187-300
- Mfr. Part No.:
- E43307
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€135.22
(exc. VAT)
€166.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.22 |
*price indicative
- RS Stock No.:
- 187-300
- Mfr. Part No.:
- E43307
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors in Containers and Pipes | |
| Series | E433 | |
| Diameter | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Process Sensors in Containers and Pipes | ||
Series E433 | ||
Diameter 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is engineered for precision and reliability in demanding applications. Crafted from high quality stainless steel, it assures durability and resistance to corrosion while maintaining a hygienic design. It accommodates process connections within a range of DN40 to DN150, providing flexibility for various setups. With a weight of 596 grams, it offers a robust structure without compromising on its functional attributes. The attention to surface characteristics ensures optimal performance in the sanitation of products, making it suitable for food and pharmaceutical industries. Its sophisticated sealing cone design guarantees leak proof operation even under high pressures of up to 25 bar, embodying both safety and efficiency in its functionality. This product is a perfect match for anyone seeking innovative technology to enhance their processes.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
