ifm electronic, E433 Series Adapter Sensor Accessories 50 mm for Use with Process Sensors in Containers and Pipes, EN

Subtotal (1 unit)*

€95.40

(exc. VAT)

€117.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.40

*price indicative

RS Stock No.:
189-840
Mfr. Part No.:
E43306
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Sensor Accessories

For Use With

Process Sensors in Containers and Pipes

Series

E433

Hazardous Area Certification

No

Diameter

50mm

Standards/Approvals

EN 61000-4-2, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter Varivent is an essential component designed for optimal efficiency in demanding applications. With its robust stainless steel construction, it caters to a wide range of industrial processes while ensuring impressive pressure ratings. Engineered with precision, this adapter easily integrates into various systems, boasting a sealing cone sensor connection that enhances its reliability. Furthermore, its sophisticated surface finish guarantees superior performance under challenging conditions. The Varivent Form F connection ensures compatibility with numerous setups, making it a versatile choice for those who value both performance and durability in their process applications.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy