ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 186-340
- Mfr. Part No.:
- E43377
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.86
(exc. VAT)
€97.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.86 |
*price indicative
- RS Stock No.:
- 186-340
- Mfr. Part No.:
- E43377
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed specifically for level sensors, offering robust functionality in a compact form. Built from high quality stainless steel, it ensures reliable performance in demanding environments, with a wide medium temperature range and a solid pressure rating. The product features a well engineered threaded connection for both the sensor and process, enabling straightforward installation and integration. Its durable construction and thoughtful design make it suitable for various applications, providing peace of mind for users who rely on precise level measurements. This unit stands out with its meticulous attention to mechanical specifications, including its enhanced vacuum resistance, making it a trusted choice in the industry with a strong emphasis on quality and performance.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
