ifm electronic, E433 Series Adapter for Use with Process Sensors

Subtotal (1 unit)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.26

*price indicative

RS Stock No.:
186-342
Mfr. Part No.:
E43383
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E433

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is designed to enhance the reliability of measurement systems in various applications. Its design allows for simple installation and secure connections, making it a practical choice for professionals in need of dependable hardware. The versatility of this adapter lends itself well to a range of processes, while its thoughtful engineering guarantees compatibility with various media. Boasting a user friendly interface, this adapter is ideal for those who value both efficiency and effectiveness in their setups. Whether integrating into existing systems or initiating new projects, this product stands out for its remarkable performance in critical operations.

Made of stainless steel

Pressure rating 40 bar

Sensor connection G 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy