ifm electronic, E433 Series Adapter for Use with Process Sensors
- RS Stock No.:
- 187-606
- Mfr. Part No.:
- E43379
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.71 |
*price indicative
- RS Stock No.:
- 187-606
- Mfr. Part No.:
- E43379
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is an essential component designed for seamless integration in various devices and installations. Crafted from premium stainless steel, this product ensures durability and reliability even under high pressure. With a pressure rating of 50 bar, it offers robust performance, making it suitable for a range of demanding applications. The sensor connection features a G 3/4 specification, ideal for creating a secure fit with process sensors. Whether utilised in industrial machinery or complex installations, this welding adapter stands out with its combination of functionality and safety. The product complies with applicable directives and offers compatibility checks for media and materials, providing peace of mind for users.
For the installation of level sensors with guided wave radar in containers
Robust stainless steel design for use in harsh industrial environments
High pressure rating
For use in industrial environments
